Part Details for ATS177P-A by Anachip Corporation
Overview of ATS177P-A by Anachip Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATS177P-A
ATS177P-A CAD Models
ATS177P-A Part Data Attributes:
|
ATS177P-A
Anachip Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS177P-A
Anachip Corporation
Sensor/Transducer, Open-collector, Bipolar, 3 Pin, Plastic/epoxy,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANACHIP CORP | |
Package Description | SIP3,.03,50 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 7 mT | |
Magnetic Field Range-Min | -7 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | NON-INVERTING | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |