Part Details for ATS22D75S6 by Schneider Electric
Overview of ATS22D75S6 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS22D75S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R0211
|
Newark | Soft Starter, 3-Ph, 75A, 600Vac, Motor Starter Type:Soft Starter, Power Rating:45Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:75A, Supply Voltage Min:230Vac, Supply Voltage Max:600Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS22D75S6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,302.1100 / $1,683.9400 | Buy Now |
DISTI #
4008-ATS22D75S6-ND
|
DigiKey | SOFT STARTER-ATS22-CONTROL 220V- Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,588.6400 | Buy Now |
DISTI #
996-ATS22D75S6
|
Mouser Electronics | Motor Drives 208-600vac 220Vcntrl, 75amp | 0 |
|
$1,522.4200 / $1,585.7200 | Order Now |
DISTI #
70333747
|
RS | Soft Starter, 75A, IP54, 45 kW, 208, 600 V, ATS22 Series | Schneider Electric ATS22D75S6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,509.2100 / $1,588.6400 | RFQ |
Part Details for ATS22D75S6
ATS22D75S6 CAD Models
ATS22D75S6 Part Data Attributes
|
ATS22D75S6
Schneider Electric
Buy Now
|
Compare Parts:
ATS22D75S6
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |