Sensors/Transducers
ATS468LSGTN-T
Allegro MicroSystems LLC
Description: Hall Effect Sensor,

Overview of ATS468LSGTN-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATS468LSGTN-T by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y9409
Newark 5V Auto Grade Hall Effect Latch Rohs Compliant: Yes |Allegro Microsystems ATS468LSGTN-T RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 620-ATS468LSGTN-TCT-ND
DigiKey MAGNETIC SWITCH SPEC PURP 4SIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4705
In Stock
  • 1 $4.8800
  • 5 $4.1120
  • 10 $3.8220
  • 25 $3.4680
  • 50 $3.2228
  • 100 $2.9949
  • 800 $2.4041
  • 1,600 $2.2345
  • 2,400 $2.1409
  • 4,000 $2.0313
$2.0313 / $4.8800 Buy Now
DISTI # 250-ATS468LSGTN-T
Mouser Electronics Speed Sensors 3-WIRE DIGITAL PEAK DETECTOR RoHS: Compliant 2369
  • 1 $4.1200
  • 10 $3.2300
  • 100 $3.0000
  • 250 $2.8700
  • 500 $2.7400
  • 800 $2.2300
  • 2,400 $2.0300
$2.0300 / $4.1200 Buy Now

CAD Models for ATS468LSGTN-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATS468LSGTN-T by Allegro MicroSystems LLC

ATS468LSGTN-T
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
SIP4,.2,50
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Body Breadth
5.5 mm
Body Height
8 mm
Housing
PLASTIC
Magnetic Field Range-Max
1 mT
Magnetic Field Range-Min
0.3 mT
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Current-Max
7.5 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output
DIFFERENTIAL
Output Circuit Type
TRANSISTOR
Output Current-Max
85 mA
Output Range
30-85mA
Output Type
DIGITAL VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.2,50
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
26.5 V
Supply Voltage-Min
4 V
Surface Mount
NO
Technology
BICMOS
Termination Type
SOLDER
Want to compare parts?
  1. ATS468LSGTN-T
    Allegro MicroSystems LLC
    Hall Effect Sensor,
    VS

Related Parts for ATS468LSGTN-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS468LSGTN-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS468LSGTN-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of ATS468LSGTN-T would you like to use for your alert(s)?
  • Please alert me when ATS468LSGTN-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS468LSGTN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS468LSGTN-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS468LSGTN-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS468LSGTN-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS468LSGTN-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: