There are no models available for this part yet.
Overview of ATS605LSGTN-S-T by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ATS605LSGTN-S-T by Allegro MicroSystems LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X8488
|
Newark | Hall Effect Sensor, Speed/Direction, Sip, No. Of Pins:4Pins, Supply Voltage Min:4V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Msl:-, Output Current:25Ma Rohs Compliant: Yes |Allegro Microsystems ATS605LSGTN-S-T RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
620-1560-1-ND
|
DigiKey | MAGNETIC SWITCH SPEC PURP 4SIP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2709 In Stock |
|
$2.8743 / $6.5500 | Buy Now | |
DISTI #
250-ATS605LSGTN-S-T
|
Mouser Electronics | Speed Sensors DUAL OUTPUT SPEED/ DIRECTION SENSOR RoHS: Compliant | 3886 |
|
$2.8700 / $5.2400 | Buy Now | |
DISTI #
84421136
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2428 | Americas - 2400 |
|
$6.1745 | Buy Now | |
DISTI #
69739428
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2328 | Americas - 1945 |
|
$2.9050 / $3.5470 | Buy Now | |
DISTI #
84359257
|
Verical | Hall Effect Sensor Differential 5V/9V/12V/15V/18V 4-Pin SIP Module T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2432 | Americas - 800 |
|
$3.3034 | Buy Now | |
DISTI #
C1S110900041291
|
Chip1Stop | Hall Effect Sensor 5V/9V/12V/15V/18V 4-Pin SIP Module T/R RoHS: Compliant pbFree: Yes | 1945 |
|
$2.9050 / $3.5470 | Buy Now | |
DISTI #
C1S110900046180
|
Chip1Stop | Hall Effect Sensor 5V/9V/12V/15V/18V 4-Pin SIP Module T/R RoHS: Compliant pbFree: Yes | 800 |
|
$3.3034 | Buy Now | |
Win Source Electronics | MAGNETIC SWITCH SPEC PURP 4SIP / Digital Switch Special Purpose Open Drain Hall Effect 4-SIP | 12230 |
|
$5.6530 / $8.4790 | Buy Now |
CAD Models for ATS605LSGTN-S-T by Allegro MicroSystems LLC
Related Parts for ATS605LSGTN-S-T
-
ATXMEGA32A4-AUMicrocontrollers
-
ATS605LSGTN-S-H-TOther Analog ICs
-
ADS127L01IPBSAnalog to Digital Converters
-
A4447SLJTR-TSwitching Regulator or Controllers
-
AD8495CRMZ-R7Operational Amplifiers
-
LTC2607IDE-1Digital to Analog Converters
-
BSP772TPeripheral Drivers
-
ISL83072EIUZA-TLine Driver or Receivers
-
FSA4157AP6XMultiplexers or Switches