ATS612LSG
Allegro MicroSystems LLC
Description: Hall Effect Sensor, 0.4mm Min, 2.25mm Max, 0.90%, 0.18-0.40V, Through Hole Mount,

Overview of ATS612LSG by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATS612LSG by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATS612LSG by Allegro MicroSystems LLC

ATS612LSG
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
unknown
Accuracy-Max (%)
0.9%
Body Breadth
5.5 mm
Body Height
5.8 mm
Housing
PLASTIC
JESD-609 Code
e3
Measurement Range-Max (mm)
2.25 mm
Measurement Range-Min (mm)
0.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Current-Max
15 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output
DIFFERENTIAL
Output Circuit Type
DIFFERENTIAL
Output Range
0.18-0.40V
Output Type
DIGITAL VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.18,50
Response Time
0.2 µs
Sensors/Transducers Type
PROXIMITY SENSOR,HALL EFFECT
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Termination Type
SOLDER
Want to compare parts?
  1. ATS612LSG
    Allegro MicroSystems LLC
    Hall Effect Sensor, 0.4mm Min, 2.25mm Max, 0.90%, 0.18-0.40V, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS612LSG by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS612LSG by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of ATS612LSG would you like to use for your alert(s)?
  • Please alert me when ATS612LSG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS612LSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS612LSG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS612LSG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS612LSG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS612LSG by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: