Part Details for ATS665LSGTN-T by Allegro MicroSystems LLC
Overview of ATS665LSGTN-T by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS665LSGTN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3328
|
Newark | Hall Effect Sensor Gear Tooth, Sip-4, Full Reel, Hall Effect Type:Gear Tooth, Output Current:20Ma, Sensor Case Style:Sip, No. Of Pins:4Pins, Supply Voltage Min:3.3V, Supply Voltage Max:24V, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems ATS665LSGTN-T RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for ATS665LSGTN-T
ATS665LSGTN-T CAD Models
ATS665LSGTN-T Part Data Attributes
|
ATS665LSGTN-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS665LSGTN-T
Allegro MicroSystems LLC
Hall Effect Sensor, 0.5mm Min, 2.5mm Max, 0.40V, Round, Through Hole Mount, LEAD FREE PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | LEAD FREE PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL OUTPUT | |
Body Breadth | 5.5 mm | |
Body Height | 5.8 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 2.5 mm | |
Measurement Range-Min (mm) | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 14 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.40V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP4,.18,50 | |
Package Shape/Style | ROUND | |
Response Time | 1 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ATS665LSGTN-T
This table gives cross-reference parts and alternative options found for ATS665LSGTN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS665LSGTN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS665LSG | Hall Effect Sensor, 0.5mm Min, 2.5mm Max, 0.40V, Round, Through Hole Mount, PLASTIC PACKAGE-4 | Allegro MicroSystems LLC | ATS665LSGTN-T vs ATS665LSG |