-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 25-70mA, BICMOS, Plastic, Rectangular, 3 Pin, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2685
|
Newark | Asil-A Vertical Hall-Effect Switch Ic Rohs Compliant: Yes |Allegro Microsystems ATS668LSMTN-T Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-1878-1-ND
|
DigiKey | THREE-WIRE DIFFERENTIAL SPEED SE Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30179 In Stock |
|
$3.5792 / $7.4100 | Buy Now |
DISTI #
250-ATS668LSMTN-T
|
Mouser Electronics | Speed Sensors 3-WIRE DIFFERENTIAL SPEED SENSOR IC W/ PROTECTION COMPONENTS RoHS: Compliant | 1879 |
|
$3.5500 / $7.4000 | Buy Now |
|
Ameya Holding Limited | 4800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS668LSMTN-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ATS668LSMTN-T
Allegro MicroSystems LLC
Hall Effect Sensor, 25-70mA, BICMOS, Plastic, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP3,.04,50 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 5 mm | |
Body Height | 5.78 mm | |
Body Length or Diameter | 7.65 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 25-70mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.04,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | GEAR TOOTH SENSOR | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.6 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |