Part Details for ATS800VA-230/110V U by TOROIDY
Overview of ATS800VA-230/110V U by TOROIDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS800VA-230/110V U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS800VA-U
|
TME | Autotransformer, 230VAC, Power: 800VA, Usec.1: 115V Min Qty: 1 | 9 |
|
$97.8300 / $112.8800 | Buy Now |