Part Details for ATS8W-13 by Autonics Corporation
Overview of ATS8W-13 by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS8W-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-ATS8W-13-ND
|
DigiKey | RELAY TIME DELAY 30HR 3A 250V Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ATS8W-13
|
TME | Timer, 0,3s÷30h, relay, 250VAC/3A,30VDC/3A, Usup: 12VDC, -10÷55°C Min Qty: 1 | 0 |
|
$15.0900 / $19.8000 | RFQ |