Part Details for ATSAM3A8CA-CU by Microchip Technology Inc
Overview of ATSAM3A8CA-CU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATSAM3A8CA-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0778
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 84Mhz, Lfbga-100, Product Range:Sam32 Family Sam 3A Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:84Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Microchip ATSAM3A8CA-CU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2000 | Buy Now |
DISTI #
ATSAM3A8CA-CU-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$9.8100 / $11.9200 | Buy Now |
DISTI #
ATSAM3A8CA-CU
|
Avnet Americas | MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 100-Pin LF-BGA - Trays (Alt: ATSAM3A8CA-CU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.8100 / $11.9200 | Buy Now |
DISTI #
556-ATSAM3A8CA-CU
|
Mouser Electronics | ARM Microcontrollers - MCU BGA100,GREEN IND TEMP, MRLA RoHS: Compliant | 55 |
|
$9.8100 / $11.9200 | Buy Now |
DISTI #
V36:1790_07145204
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 | Americas - 160 |
|
$8.3270 / $9.0230 | Buy Now |
DISTI #
ATSAM3A8CA-CU
|
Microchip Technology Inc | BGA100,GREEN, IND TEMP, MRLA, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes |
8580 Alternates Available |
|
$8.6100 / $11.9200 | Buy Now |
|
Future Electronics | SAM3A Series 512 kB Flash 96 kB SRAM 84 MHz 32-Bit Microcontroller - LFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$10.4000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray RoHS: Compliant | 8580 Factory Stock |
|
$9.3500 / $19.5800 | Buy Now |
DISTI #
68400873
|
Verical | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 160 |
|
$8.3270 / $9.0230 | Buy Now |
|
Ameya Holding Limited | SAM3A Series 512 kB Flash 96 kB SRAM 84 MHz 32-Bit Microcontroller - LFBGA-100 | 8580 |
|
RFQ |
Part Details for ATSAM3A8CA-CU
ATSAM3A8CA-CU CAD Models
ATSAM3A8CA-CU Part Data Attributes
|
ATSAM3A8CA-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3A8CA-CU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.80 MM PITCH, GREEN, LFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e2 | |
Length | 9 mm | |
Number of I/O Lines | 63 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.1 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |