There are no models available for this part yet.
Overview of ATSAM3N00AA-AUR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM3N00AA-AUR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W9934
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48, Product Range:Sam32 Family Sam 3N Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Ram Memory Size:4Kbrohs Compliant: Yes |Microchip ATSAM3N00AA-AUR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8900 | Buy Now | |
DISTI #
ATSAM3N00AA-AURCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8000 / $3.4200 | Buy Now | |
DISTI #
ATSAM3N00AA-AUR
|
Avnet Americas | MCU 32-bit SAM3N ARM Cortex M3 RISC 16KB Flash 1.8V/3.3V 48-Pin LQFP T/R - Tape and Reel (Alt: ATSAM3N00AA-AUR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8000 / $3.4200 | Buy Now | |
DISTI #
556-ATSAM3N00AA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP,GREEN,IND TEMP,MRL A RoHS: Compliant | 0 |
|
$2.8000 | Order Now | |
DISTI #
ATSAM3N00AA-AUR
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL A,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4600 / $3.4200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.9900 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 48-Pin LQFP - Tape&Reel RoHS: Compliant | 0 |
|
$2.6800 / $7.3400 | Buy Now | ||
NAC | LQFP,GREEN,IND TEMP,MRL A,T&R - Package: 48 LQFP 7x7x1.4mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.9100 / $3.5100 | Buy Now | ||
Master Electronics | MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 48-Pin LQFP - Tape&Reel RoHS: Compliant | 0 |
|
$2.6800 / $7.3400 | Buy Now |
CAD Models for ATSAM3N00AA-AUR by Microchip Technology Inc
Part Data Attributes for ATSAM3N00AA-AUR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LQFP-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Number of I/O Lines
|
34
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.6 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
1.95 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|