Part Details for ATSAM3N0CA-AUR by Microchip Technology Inc
Overview of ATSAM3N0CA-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM3N0CA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2152
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-100, Product Range:Sam32 Family Sam 3N Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM3N0CA-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 | Buy Now |
DISTI #
ATSAM3N0CA-AURCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
ATSAM3N0CA-AUR
|
Avnet Americas | LQFP, GREEN, IND TEMP, MRL A, T&R - Tape and Reel (Alt: ATSAM3N0CA-AUR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4300 / $4.1600 | Buy Now |
DISTI #
556-ATSAM3N0CA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, MRL A, T&R RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
ATSAM3N0CA-AUR
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL A, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0000 / $4.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.6400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 32KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tape&Reel | 0 |
|
$3.2600 / $8.9400 | Buy Now |
DISTI #
ATSAM3N0CA-AUR
|
Avnet Americas | LQFP, GREEN, IND TEMP, MRL A, T&R - Tape and Reel (Alt: ATSAM3N0CA-AUR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4300 / $4.1600 | Buy Now |
DISTI #
ATSAM3N0CA-AUR
|
Avnet Americas | LQFP, GREEN, IND TEMP, MRL A, T&R - Tape and Reel (Alt: ATSAM3N0CA-AUR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.4300 / $4.1600 | Buy Now |
|
NAC | LQFP, Green, IND TEMP, MRL A, T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5500 / $4.2800 | Buy Now |
Part Details for ATSAM3N0CA-AUR
ATSAM3N0CA-AUR CAD Models
ATSAM3N0CA-AUR Part Data Attributes
|
ATSAM3N0CA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3N0CA-AUR
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |