Part Details for ATSAM3N1AB-AU by Microchip Technology Inc
Overview of ATSAM3N1AB-AU by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM3N1AB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0789
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 48Mhz, Lqfp-48, Product Range:Sam32 Family Sam 3N Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, Msl:- Rohs Compliant: Yes |Microchip ATSAM3N1AB-AU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 | Buy Now |
DISTI #
65AH3819
|
Newark | Mcu, 32Bit, 48Mhz, Lqfp-48 Rohs Compliant: Yes |Microchip ATSAM3N1AB-AU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.9600 / $3.3000 | Buy Now |
DISTI #
ATSAM3N1AB-AU-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
255 In Stock |
|
$2.7000 / $3.2700 | Buy Now |
DISTI #
ATSAM3N1AB-AU
|
Avnet Americas | MCU 32-Bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP - Trays (Alt: ATSAM3N1AB-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.7000 / $3.2700 | Buy Now |
DISTI #
556-ATSAM3N1AB-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Grn, IT, MRL B RoHS: Compliant | 639 |
|
$2.7000 / $3.2700 | Buy Now |
DISTI #
ATSAM3N1AB-AU
|
Microchip Technology Inc | LQFP, Green, IND TEMP, MRL B, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
58 Alternates Available |
|
$2.3700 / $3.2700 | Buy Now |
|
Future Electronics | SAM3N Series 64 kB Flash 8 kB SRAM 48 MHz 32-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/2.5V/3.3V - 48-Pin LQFP - Tray | 0 |
|
$2.8300 / $4.1100 | Buy Now |
DISTI #
ATSAM3N1AB-AU
|
Avnet Americas | MCU 32-Bit SAM3N ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V 48-Pin LQFP - Trays (Alt: ATSAM3N1AB-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.7000 / $3.2700 | Buy Now |
DISTI #
ATSAM3N1AB-AU
|
TME | IC: ARM microcontroller, LQFP48, 1.8÷3.3VDC, Ext.inter: 34 Min Qty: 1 | 0 |
|
$2.9500 / $3.6300 | RFQ |
Part Details for ATSAM3N1AB-AU
ATSAM3N1AB-AU CAD Models
ATSAM3N1AB-AU Part Data Attributes:
|
ATSAM3N1AB-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3N1AB-AU
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM3N1AB-AU
This table gives cross-reference parts and alternative options found for ATSAM3N1AB-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3N1AB-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3N1AB-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 | Atmel Corporation | ATSAM3N1AB-AU vs ATSAM3N1AB-MU |
ATSAM3N1AA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP48, 9 X 9 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48 | Atmel Corporation | ATSAM3N1AB-AU vs ATSAM3N1AA-AU |
ATSAM3N1AA-MU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, 7 X 7 MM, 0.45 MM PITCH, GREEN, QFN-48 | Atmel Corporation | ATSAM3N1AB-AU vs ATSAM3N1AA-MU |