Microcontrollers and Processors
ATSAM3S4AA-AU
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48

Overview of ATSAM3S4AA-AU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for ATSAM3S4AA-AU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAM3S4AA-AU by Atmel Corporation

ATSAM3S4AA-AU
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M3
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
34
Number of Terminals
48
On Chip Program ROM Width
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
49152
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
64 MHz
Supply Voltage-Max
1.95 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAM3S4AA-AU
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-48
    VS

Alternate Parts for ATSAM3S4AA-AU

This table gives cross-reference parts and alternative options found for ATSAM3S4AA-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3S4AA-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAM3S1AB-MU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 Atmel Corporation ATSAM3S4AA-AU vs ATSAM3S1AB-MU
AT91SAM7S32-AJ RISC Microcontroller, 32-Bit, FLASH, 55MHz, PQFP48 Microchip Technology Inc ATSAM3S4AA-AU vs AT91SAM7S32-AJ
ATSAM3S1AB-AU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48, 7 X 7 MM, 0.50 MM PITCH, GREEN, LQFP-48 Atmel Corporation ATSAM3S4AA-AU vs ATSAM3S1AB-AU
AT91SAM7S32-AU-001 RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48, GREEN, MS-026, LQFP-48 Atmel Corporation ATSAM3S4AA-AU vs AT91SAM7S32-AU-001
AT91SAM7S32B-MU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC48, GREEN, MO-220, QFN-48 Atmel Corporation ATSAM3S4AA-AU vs AT91SAM7S32B-MU
ATSAM3S2AA-MU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, 7 X 7 MM, 0.50 MM PITCH, GREEN, QFN-48 Atmel Corporation ATSAM3S4AA-AU vs ATSAM3S2AA-MU
AT91SAM7S32-AU-001 RISC Microcontroller Microchip Technology Inc ATSAM3S4AA-AU vs AT91SAM7S32-AU-001
ATSAM3S1AA-AU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP48 Microchip Technology Inc ATSAM3S4AA-AU vs ATSAM3S1AA-AU
AT91SAM7S32-AJ RISC Microcontroller, 32-Bit, FLASH, 55MHz, CMOS, PQFP48, LQFP-48 Atmel Corporation ATSAM3S4AA-AU vs AT91SAM7S32-AJ
AT91SAM7S32B-AU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP48, GREEN, MS-026, LQFP-48 Atmel Corporation ATSAM3S4AA-AU vs AT91SAM7S32B-AU

Related Parts for ATSAM3S4AA-AU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAM3S4AA-AU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAM3S4AA-AU by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAM3S4AA-AU would you like to use for your alert(s)?
  • Please alert me when ATSAM3S4AA-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAM3S4AA-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAM3S4AA-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAM3S4AA-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAM3S4AA-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAM3S4AA-AU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: