Part Details for ATSAM3S4CA-AUR by Microchip Technology Inc
Overview of ATSAM3S4CA-AUR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATSAM3S4CA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6906
|
Newark | Mcu, 32Bit, 64Mhz, Qfp-100, Product Range:Sam 32 Family Sam 3S Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAM3S4CA-AUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0400 | Buy Now |
DISTI #
1611-ATSAM3S4CA-AURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$2.6200 / $7.1200 | Buy Now |
DISTI #
ATSAM3S4CA-AUR
|
Avnet Americas | MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM3S4CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.8600 / $7.1200 | Buy Now |
DISTI #
556-ATSAM3S4CA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFPGREENIND TEMPMRL A RoHS: Compliant | 1591 |
|
$5.8600 / $7.1200 | Buy Now |
DISTI #
ATSAM3S4CA-AUR
|
Microchip Technology Inc | LQFP,GREEN,IND TEMP,MRL A,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1000 Alternates Available |
|
$5.1500 / $7.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 100-Pin LQFP - T/R | 3000 Factory Stock |
|
$5.5900 / $15.3000 | Buy Now |
DISTI #
ATSAM3S4CA-AUR
|
Avnet Americas | MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R - Tape and Reel (Alt: ATSAM3S4CA-AUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$5.8600 / $7.1200 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 100LQFP | 3000 |
|
RFQ | |
|
NAC | LQFP,GREEN,IND TEMP,MRL A,T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$6.0700 / $7.3200 | Buy Now |
Part Details for ATSAM3S4CA-AUR
ATSAM3S4CA-AUR CAD Models
ATSAM3S4CA-AUR Part Data Attributes:
|
ATSAM3S4CA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S4CA-AUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 49152 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM3S4CA-AUR
This table gives cross-reference parts and alternative options found for ATSAM3S4CA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM3S4CA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM3S1CA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP100 | Microchip Technology Inc | ATSAM3S4CA-AUR vs ATSAM3S1CA-AU |
AT91SAM7X256C-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP100, GREEN, MS-026, LQFP-100 | Atmel Corporation | ATSAM3S4CA-AUR vs AT91SAM7X256C-AU |
AT91SAM7S128-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | Atmel Corporation | ATSAM3S4CA-AUR vs AT91SAM7S128-AU-001 |
AT91SAM7S128-AU-001 | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAM3S4CA-AUR vs AT91SAM7S128-AU-001 |
AT91SAM7S161-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAM3S4CA-AUR vs AT91SAM7S161-AU |
AT91SAM7S128-MU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQCC64, GREEN, MO-220, QFN-64 | Atmel Corporation | ATSAM3S4CA-AUR vs AT91SAM7S128-MU |
AT91SAM7X128-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | ATSAM3S4CA-AUR vs AT91SAM7X128-CU |
ATSAM3S1BA-AU | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAM3S4CA-AUR vs ATSAM3S1BA-AU |
AT91SAM7S64C-AU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP64, GREEN, MS-026, LQFP-64 | Atmel Corporation | ATSAM3S4CA-AUR vs AT91SAM7S64C-AU |
AT91SAM7XC256-CU | RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PBGA100, GREEN, TFBGA-100 | Atmel Corporation | ATSAM3S4CA-AUR vs AT91SAM7XC256-CU |