Part Details for ATSAM4CMS16CC-AU by Microchip Technology Inc
Overview of ATSAM4CMS16CC-AU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4CMS16CC-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6412
|
Newark | Lqfp, Green, Ind Temp, Crypto, 3Ph Soc, Mrlb, 512K, R 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip ATSAM4CMS16CC-AU Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $9.0000 | Buy Now |
DISTI #
ATSAM4CMS16CC-AU-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 90 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7000 | Buy Now |
DISTI #
ATSAM4CMS16CC-AU
|
Avnet Americas | MCU 32-Bit SAM4CM ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAM4CMS16CC-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.8900 / $9.4900 | Buy Now |
DISTI #
556-ATSAM4CMS16CC-AU
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, 3ph SOC, MRLB, 512K, R RoHS: Compliant | 84 |
|
$8.4600 / $9.4900 | Buy Now |
DISTI #
ATSAM4CMS16CC-AU
|
Microchip Technology Inc | LQFP, Green, IND, Crypto, MRLC, 1024k, T, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5414 Alternates Available |
|
$6.9000 / $9.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit SAM4CM ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray | 630 Factory Stock |
|
$9.1200 / $13.1100 | Buy Now |
DISTI #
ATSAM4CMS16CC-AU
|
Avnet Americas | MCU 32-Bit SAM4CM ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAM4CMS16CC-AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.8900 / $9.4900 | Buy Now |
DISTI #
ATSAM4CMS16CC-AU
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 52 Min Qty: 1 | 80 |
|
$11.3500 | Buy Now |
|
Ameya Holding Limited | IC: ARM microcontroller, SRAM: 152kB, Flash: 1MB, LQFP100, Cores: 2 | 4784 |
|
RFQ |
Part Details for ATSAM4CMS16CC-AU
ATSAM4CMS16CC-AU CAD Models
ATSAM4CMS16CC-AU Part Data Attributes
|
ATSAM4CMS16CC-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4CMS16CC-AU
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |