Part Details for ATSAM4CMS16CC-AUR by Microchip Technology Inc
Overview of ATSAM4CMS16CC-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4CMS16CC-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6413
|
Newark | Lqfp, Green, Ind Temp, Crypto, 3Ph Soc, Mrlc, 512K, T 100 Lqfp 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAM4CMS16CC-AUR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1700 | Buy Now |
DISTI #
ATSAM4CMS16CC-AUR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4125 | Buy Now |
DISTI #
ATSAM4CMS16CC-AUR
|
Avnet Americas | MCCATSAM4CMS16CC-AUR - Tape and Reel (Alt: ATSAM4CMS16CC-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.9300 / $9.5600 | Buy Now |
DISTI #
556-ATSAM4CMS16CCAUR
|
Mouser Electronics | ARM Microcontrollers - MCU LQFP, Green, IND TEMP, CRYPTO, 3ph SOC, MRLC, 512K, T RoHS: Compliant | 0 |
|
$8.4100 | Order Now |
DISTI #
ATSAM4CMS16CC-AUR
|
Microchip Technology Inc | LQFP, Green, IND, Crypto, MRLC, 1024k, R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 103500 |
|
$6.9400 / $9.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$8.4200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit SAM4CM ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tape&Reel | 37500 Factory Stock |
|
$8.5300 / $25.0400 | Buy Now |
DISTI #
ATSAM4CMS16CC-AUR
|
Avnet Americas | MCCATSAM4CMS16CC-AUR - Tape and Reel (Alt: ATSAM4CMS16CC-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.9300 / $9.5600 | Buy Now |
|
Ameya Holding Limited | 37500 |
|
RFQ | ||
DISTI #
ATSAM4CMS16CC-AUR
|
Avnet Americas | MCCATSAM4CMS16CC-AUR - Tape and Reel (Alt: ATSAM4CMS16CC-AUR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.9300 / $9.5600 | Buy Now |
Part Details for ATSAM4CMS16CC-AUR
ATSAM4CMS16CC-AUR CAD Models
ATSAM4CMS16CC-AUR Part Data Attributes
|
ATSAM4CMS16CC-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4CMS16CC-AUR
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |