Part Details for ATSAM4LC2AA-MU by Microchip Technology Inc
Overview of ATSAM4LC2AA-MU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for ATSAM4LC2AA-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7978
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 48Mhz, Qfn-48, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Microchip ATSAM4LC2AA-MU Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 | Buy Now |
DISTI #
ATSAM4LC2AA-MU-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48QFN Min Qty: 416 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4500 | Buy Now |
DISTI #
ATSAM4LC2AA-MU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAM4LC2AA-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Container: Tray | 0 |
|
$5.4500 / $6.6000 | Buy Now |
DISTI #
556-ATSAM4LC2AA-MU
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M4, 128KB Fl USB, 13 Touch Ch. RoHS: Compliant | 25 |
|
$5.4500 / $6.6000 | Buy Now |
DISTI #
ATSAM4LC2AA-MU
|
Microchip Technology Inc | QFN,GREEN,IND TEMP,CRYPTO MRL A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
416 Alternates Available |
|
$4.7800 / $6.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 | 0 |
|
$5.7900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 48-Pin QFN - Tray | 416 Factory Stock |
|
$5.1900 / $10.8700 | Buy Now |
DISTI #
ATSAM4LC2AA-MU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAM4LC2AA-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Container: Tray | 0 |
|
$5.4500 / $6.6000 | Buy Now |
DISTI #
ATSAM4LC2AA-MU
|
TME | IC: ARM microcontroller, VQFN48, 1.68÷3.6VDC, Ext.inter: 27, Cmp: 1 Min Qty: 1 | 0 |
|
$5.6900 / $6.8400 | RFQ |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 48QFN | 416 |
|
RFQ |
Part Details for ATSAM4LC2AA-MU
ATSAM4LC2AA-MU CAD Models
ATSAM4LC2AA-MU Part Data Attributes:
|
ATSAM4LC2AA-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LC2AA-MU
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |