Part Details for ATSAM4LC2CA-CFU by Atmel Corporation
Overview of ATSAM4LC2CA-CFU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Transportation and Logistics
Automotive
Price & Stock for ATSAM4LC2CA-CFU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATSAM4LC2CA-CFU-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 100VFBGA Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
207 In Stock |
|
$7.1600 | Buy Now |
|
Rochester Electronics | ATSAM4 - RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU RoHS: Compliant Status: Active Min Qty: 1 | 207 |
|
$6.1400 / $7.2200 | Buy Now |
Part Details for ATSAM4LC2CA-CFU
ATSAM4LC2CA-CFU CAD Models
ATSAM4LC2CA-CFU Part Data Attributes:
|
ATSAM4LC2CA-CFU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LC2CA-CFU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 48MHz, CMOS, PBGA100, VFBGA-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 18.24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.68 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |