-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8008
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 48Mhz, Tqfp-100, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Microchip ATSAM4LS2CA-AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now |
DISTI #
ATSAM4LS2CA-AU-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
179 In Stock |
|
$5.8700 / $7.1200 | Buy Now |
DISTI #
ATSAM4LS2CA-AU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAM4LS2CA-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$5.8700 / $7.1200 | Buy Now |
DISTI #
556-ATSAM4LS2CA-AU
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, Green, IND TEMP, CRYPTO, MRL A RoHS: Compliant | 75 |
|
$5.8700 / $7.1200 | Buy Now |
DISTI #
ATSAM4LS2CA-AU
|
Microchip Technology Inc | TQFP, GREEN, IND TEMP,MRL A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3330 Alternates Available |
|
$5.1500 / $7.1200 | Buy Now |
|
Future Electronics | SAM4L Series 128 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$6.3500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 3.3V - 100-Pin TQFP - Tray | 3330 Factory Stock |
|
$6.1700 / $9.0000 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$6.7980 / $12.3600 | Buy Now | |
DISTI #
ATSAM4LS2CA-AU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAM4LS2CA-AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Container: Tray | 0 |
|
$5.8700 / $7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM4LS2CA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LS2CA-AU
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |