Part Details for ATSAM4LS8BA-AUR by Microchip Technology Inc
Overview of ATSAM4LS8BA-AUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4LS8BA-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAM4LS8BA-AURCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1500 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2500 | Buy Now |
DISTI #
ATSAM4LS8BA-AUR
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4LS8BA-AUR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$9.2500 / $11.2200 | Buy Now |
DISTI #
556-ATSAM4LS8BA-AUR
|
Mouser Electronics | ARM Microcontrollers - MCU TQFPGRNIND TEMPMRL A RoHS: Compliant | 0 |
|
$9.2500 | Order Now |
DISTI #
ATSAM4LS8BA-AUR
|
Microchip Technology Inc | TQFP,GREEN,IND TEMP,MRL A,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.1100 / $11.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$9.8300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel | 0 |
|
$8.9900 / $26.3700 | Buy Now |
DISTI #
ATSAM4LS8BA-AUR
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4LS8BA-AUR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$9.2500 / $11.2200 | Buy Now |
DISTI #
ATSAM4LS8BA-AUR
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4LS8BA-AUR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$9.2500 / $11.2200 | Buy Now |
|
NAC | TQFP,GREEN,IND TEMP,MRL A,T&R - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$9.5900 / $11.5600 | Buy Now |
DISTI #
SMC-ATSAM4LS8BA-AUR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1412 | 5 |
|
RFQ |
Part Details for ATSAM4LS8BA-AUR
ATSAM4LS8BA-AUR CAD Models
ATSAM4LS8BA-AUR Part Data Attributes
|
ATSAM4LS8BA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LS8BA-AUR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.68 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |