Part Details for ATSAM4LS8CA-CFUR by Microchip Technology Inc
Overview of ATSAM4LS8CA-CFUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4LS8CA-CFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4011
|
Newark | Mcu, 32Bit, 48Mhz, Vfbga-100, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4LS8CA-CFUR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9700 | Buy Now |
DISTI #
ATSAM4LS8CA-CFURCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100VFBGA Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7400 In Stock |
|
$7.7300 / $9.3900 | Buy Now |
DISTI #
ATSAM4LS8CA-CFUR
|
Avnet Americas | MCU 32-Bit SAM4L ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin VF-BGA T/R - Tape and Reel (Alt: ATSAM4LS8CA-CFUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.7300 / $9.3900 | Buy Now |
DISTI #
556-ATSAM4LS8CA-CFUR
|
Mouser Electronics | ARM Microcontrollers - MCU WaferBGAGRNIND TEMPMRL A RoHS: Compliant | 0 |
|
$7.7300 | Order Now |
DISTI #
ATSAM4LS8CA-CFUR
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,MRL A,T&R, Projected EOL: 2039-09-17 RoHS: Compliant pbFree: Yes |
1269 Alternates Available |
|
$6.7800 / $9.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.2200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin VFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$7.5000 / $22.0200 | Buy Now |
|
NAC | BGA,GREEN,IND TEMP,MRL A,T&R - Package: 100 VFBGA 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
ATSAM4LS8CA-CFUR
|
Avnet Silica | MCU 32-Bit SAM4L ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin VF-BGA T/R (Alt: ATSAM4LS8CA-CFUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4LS8CA-CFUR
|
EBV Elektronik | MCU 32-Bit SAM4L ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin VF-BGA T/R (Alt: ATSAM4LS8CA-CFUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAM4LS8CA-CFUR
ATSAM4LS8CA-CFUR CAD Models
ATSAM4LS8CA-CFUR Part Data Attributes
|
ATSAM4LS8CA-CFUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4LS8CA-CFUR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 80 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |