Part Details for ATSAM4S16CB-CFN by Microchip Technology Inc
Overview of ATSAM4S16CB-CFN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Price & Stock for ATSAM4S16CB-CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1734
|
Newark | Mcu, 32Bit, 120Mhz, Vfbga-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4S16CB-CFN RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 | Buy Now |
DISTI #
ATSAM4S16CB-CFN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100VFBGA Min Qty: 260 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.8100 | Buy Now |
DISTI #
ATSAM4S16CB-CFN
|
Avnet Americas | MCU 32-Bit SAM4S16C SAM4S RISC 1MB Flash 1.62V to 3.6V 100-Pin VFBGA Tray - Trays (Alt: ATSAM4S16CB-CFN) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.8100 / $8.3000 | Buy Now |
DISTI #
556-ATSAM4S16CB-CFN
|
Mouser Electronics | ARM Microcontrollers - MCU BGA, GREEN, 105C, MRL B | 0 |
|
$6.8100 | Order Now |
DISTI #
ATSAM4S16CB-CFN
|
Microchip Technology Inc | BGA, GREEN, 105C, MRL B, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
254 Alternates Available |
|
$5.9700 / $8.3000 | Buy Now |
|
Future Electronics | ARM Cortex-M4 series Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tray RoHS: Compliant | 520 Factory Stock |
|
$6.4800 / $13.5700 | Buy Now |
|
NAC | 100BGA, GREEN, EXT TEMP(105C), MRL B,1024K FLASH,128K SRAM - Package: 100 VFBGA 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 520 |
|
$7.0700 / $8.5300 | Buy Now |
DISTI #
ATSAM4S16CB-CFN
|
Avnet Silica | MCU 32-Bit SAM4S16C SAM4S RISC 1MB Flash 1.62V to 3.6V 100-Pin VFBGA Tray (Alt: ATSAM4S16CB-CFN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM4S16CB-CFN
|
EBV Elektronik | MCU 32-Bit SAM4S16C SAM4S RISC 1MB Flash 1.62V to 3.6V 100-Pin VFBGA Tray (Alt: ATSAM4S16CB-CFN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAM4S16CB-CFN
ATSAM4S16CB-CFN CAD Models
ATSAM4S16CB-CFN Part Data Attributes
|
ATSAM4S16CB-CFN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S16CB-CFN
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S16CB-CFN
This table gives cross-reference parts and alternative options found for ATSAM4S16CB-CFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S16CB-CFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S16CB-CN | BGA GREEN EXT TEMP MRL B | Microchip Technology Inc | ATSAM4S16CB-CFN vs ATSAM4S16CB-CN |
ATSAM4S16CB-CFUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CB-CFN vs ATSAM4S16CB-CFUR |
ATSAM4S16CB-CFNR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CB-CFN vs ATSAM4S16CB-CFNR |
ATSAM4S16CB-CFU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S16CB-CFN vs ATSAM4S16CB-CFU |