Part Details for ATSAM4S2BA-MU by Microchip Technology Inc
Overview of ATSAM4S2BA-MU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4S2BA-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4013
|
Newark | Qfn, green, ind Temp, mrl A 64 Vqfn 9X9X1Mm Tray Rohs Compliant: Yes |Microchip ATSAM4S2BA-MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
ATSAM4S2BA-MU-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
247 In Stock |
|
$3.4800 / $4.2300 | Buy Now |
DISTI #
ATSAM4S2BA-MU
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin QFN Tray - Bulk (Alt: ATSAM4S2BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4800 / $4.2300 | Buy Now |
DISTI #
556-ATSAM4S2BA-MU
|
Mouser Electronics | ARM Microcontrollers - MCU GRNIND TEMPMRL A RoHS: Compliant | 260 |
|
$3.4800 / $4.2300 | Buy Now |
DISTI #
ATSAM4S2BA-MU
|
Microchip Technology Inc | QFN,GREEN,IND TEMP,MRL A, Projected EOL: 2039-05-23 RoHS: Compliant pbFree: Yes |
382 Alternates Available |
|
$3.0300 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 128KB Flash - 1.2V/3.3V - 64-Pin VQFN EP - Tray | 15600 Factory Stock |
|
$3.6600 / $5.3400 | Buy Now |
DISTI #
ATSAM4S2BA-MU
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 64-Pin QFN Tray - Bulk (Alt: ATSAM4S2BA-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4800 / $4.2300 | Buy Now |
DISTI #
ATSAM4S2BA-MU
|
TME | IC: ARM microcontroller, VQFN64, 1.62÷3.6VDC, Ext.inter: 47, Cmp: 1 Min Qty: 1 | 0 |
|
$3.7300 / $4.6600 | RFQ |
|
Ameya Holding Limited | 382 |
|
RFQ |
Part Details for ATSAM4S2BA-MU
ATSAM4S2BA-MU CAD Models
ATSAM4S2BA-MU Part Data Attributes:
|
ATSAM4S2BA-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4S2BA-MU
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of I/O Lines | 47 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4S2BA-MU
This table gives cross-reference parts and alternative options found for ATSAM4S2BA-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4S2BA-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4S2BB-UUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BB-UUR |
ATSAM4S2BB-AU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BB-AU |
ATSAM4S2BA-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BA-AUR |
ATSAM4S2BB-AUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BB-AUR |
ATSAM4S2BA-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BA-AN |
ATSAM4S2BA-MUR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BA-MUR |
ATSAM4S2BB-AN | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BB-AN |
ATSAM4S2BA-ANR | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BA-ANR |
ATSAM4S2BB-MU | RISC Microcontroller | Microchip Technology Inc | ATSAM4S2BA-MU vs ATSAM4S2BB-MU |