ATSAM4SA16CB-ANR
Description: RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100, LQFP-100

Overview of ATSAM4SA16CB-ANR by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ATSAM4SA16CB-ANR by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAM4SA16CB-ANR by Atmel Corporation

ATSAM4SA16CB-ANR
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
LFQFP,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
50 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
8
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
79
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
163840
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.08 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAM4SA16CB-ANR
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100, LQFP-100
    VS

Related Parts for ATSAM4SA16CB-ANR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAM4SA16CB-ANR by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAM4SA16CB-ANR by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAM4SA16CB-ANR would you like to use for your alert(s)?
  • Please alert me when ATSAM4SA16CB-ANR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAM4SA16CB-ANR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAM4SA16CB-ANR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAM4SA16CB-ANR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAM4SA16CB-ANR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAM4SA16CB-ANR by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: