Part Details for ATSAM4SA16CB-CFNR by Microchip Technology Inc
Overview of ATSAM4SA16CB-CFNR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAM4SA16CB-CFNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1707
|
Newark | Mcu, 32Bit, 120Mhz, Vfbga-100, Product Range:Sam32 Family Sam 4S Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4SA16CB-CFNR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8800 | Buy Now |
DISTI #
ATSAM4SA16CB-CFNR-CT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100VFBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$7.6500 / $9.3000 | Buy Now |
DISTI #
ATSAM4SA16CB-CFNR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1MByte Flash 1.6V to 3.6V 100-Pin VFBGA T/R - Tape and Reel (Alt: ATSAM4SA16CB-CFNR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.6500 / $9.3000 | Buy Now |
DISTI #
ATSAM4SA16CB-CFNR
|
Avnet Americas | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1MByte Flash 1.6V to 3.6V 100-Pin VFBGA T/R - Tape and Reel (Alt: ATSAM4SA16CB-CFNR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.6500 / $9.3000 | Buy Now |
DISTI #
556-ATSAM4SA16CBCFNR
|
Mouser Electronics | ARM Microcontrollers - MCU VFBGA, GREEN, EXT TEMP, MRL B, T&R RoHS: Compliant | 0 |
|
$7.6500 | Order Now |
DISTI #
ATSAM4SA16CB-CFNR
|
Microchip Technology Inc | VFBGA, GREEN, EXT TEMP, MRL B, T&R, Projected EOL: 2044-08-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.7100 / $9.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 1.2V/3.3V - 100-Pin VFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$7.4400 / $21.8400 | Buy Now |
|
NAC | 100VFBGA, GREEN, EXT TEMP(105C), MRL B, T&R,1024K FLASH,160K SRAM - Package: 100 VFBGA 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.9300 / $9.5600 | Buy Now |
DISTI #
ATSAM4SA16CB-CFNR
|
Avnet Silica | MCU 32-Bit SAM4S ARM Cortex-M4 RISC 1MByte Flash 1.6V to 3.6V 100-Pin VFBGA T/R (Alt: ATSAM4SA16CB-CFNR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATSAM4SA16CB-CFNR
ATSAM4SA16CB-CFNR CAD Models
ATSAM4SA16CB-CFNR Part Data Attributes
|
ATSAM4SA16CB-CFNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4SA16CB-CFNR
Microchip Technology Inc
VFBGA GREEN EXT TEMP MRL B T&R
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 79 | |
Number of I/O Lines | 79 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAM4SA16CB-CFNR
This table gives cross-reference parts and alternative options found for ATSAM4SA16CB-CFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAM4SA16CB-CFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAM4SA16CB-CFN | VFBGA GREEN EXT TEMP MRL B | Microchip Technology Inc | ATSAM4SA16CB-CFNR vs ATSAM4SA16CB-CFN |