ATSAMA5D24B-CU
Description: RISC Microprocessor, 500MHz, CMOS, PBGA256, 8 X 8 MM, 0.40 MM PITCH, TFBGA-256

Overview of ATSAMA5D24B-CU by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ATSAMA5D24B-CU by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMA5D24B-CU by Atmel Corporation

ATSAMA5D24B-CU
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
8 X 8 MM, 0.40 MM PITCH, TFBGA-256
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2016-05-12
Samacsys Manufacturer
Microchip
Address Bus Width
26
Boundary Scan
YES
Clock Frequency-Max
50 MHz
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
Length
8 mm
Low Power Mode
YES
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.05 mm
Speed
500 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.1 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. ATSAMA5D24B-CU
    Atmel Corporation
    RISC Microprocessor, 500MHz, CMOS, PBGA256, 8 X 8 MM, 0.40 MM PITCH, TFBGA-256
    VS

Related Parts for ATSAMA5D24B-CU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMA5D24B-CU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMA5D24B-CU by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAMA5D24B-CU would you like to use for your alert(s)?
  • Please alert me when ATSAMA5D24B-CU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMA5D24B-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMA5D24B-CU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMA5D24B-CU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMA5D24B-CU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMA5D24B-CU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: