Part Details for ATSAMA5D27C-LD1G-CUR by Microchip Technology Inc
Overview of ATSAMA5D27C-LD1G-CUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Healthcare
Price & Stock for ATSAMA5D27C-LD1G-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4405
|
Newark | Cortex-A5 Mpu,1Gbit Lpddr2,bga, ind Temp, T&r 361 Tfbga 16X16X1.2Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D27C-LD1G-CUR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.6600 | Buy Now |
DISTI #
ATSAMA5D27C-LD1G-CUR-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 361TFBGA Min Qty: 1000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6600 | Buy Now |
DISTI #
ATSAMA5D27C-LD1G-C
|
Avnet Americas | - Tape and Reel (Alt: ATSAMA5D27C-LD1G-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$16.6600 / $20.0700 | Buy Now |
DISTI #
579-SAMA5D27CLD1GCUR
|
Mouser Electronics | Microprocessors - MPU CORTEX-A5 MPU,BGA,IND TEMP,1Gb LPDDR2, MRLC,T&R RoHS: Compliant | 0 |
|
$16.6600 | Order Now |
DISTI #
ATSAMA5D27C-LD1G-CUR
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,IND TEMP,1Gb LPDDR2, MRLC,T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.5700 / $20.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$18.8800 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - 361-Pin TFBGA - Tape&Reel | 0 |
|
$16.2000 / $47.5400 | Buy Now |
DISTI #
ATSAMA5D27C-LD1G-C
|
Avnet Americas | - Tape and Reel (Alt: ATSAMA5D27C-LD1G-C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$16.6600 / $20.0700 | Buy Now |
|
NAC | CORTEX-A5 MPU,1GBIT LPDDR2,BGA,IND TEMP, T&R - Package: 361 TFBGA 16x16x1.2mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$17.2700 / $20.2300 | Buy Now |
|
Master Electronics | MPU - 32-bit ARM Cortex-A5 - 500MHz - 361-Pin TFBGA - Tape&Reel | 0 |
|
$16.2000 / $47.5400 | Buy Now |
Part Details for ATSAMA5D27C-LD1G-CUR
ATSAMA5D27C-LD1G-CUR CAD Models
ATSAMA5D27C-LD1G-CUR Part Data Attributes:
|
ATSAMA5D27C-LD1G-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D27C-LD1G-CUR
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-G361 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 51 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 32768 | |
Seated Height-Max | 1.2 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |