ATSAMC20J18A-MUT
Description: IC MCU 32BIT 256KB FLASH 64VQFN

Overview of ATSAMC20J18A-MUT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Communication and Networking Robotics and Drones

Price & Stock for ATSAMC20J18A-MUT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 90Y6325
Newark Mcu, 32Bit, 48Mhz, Vqfn-64, Product Range:Sam32 Family Sam C20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMC20J18A-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $3.7000
$3.7000 Buy Now
DISTI # ATSAMC20J18A-MUT-ND
DigiKey IC MCU 32BIT 256KB FLASH 64QFN Min Qty: 4000 Lead time: 7 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $3.6977
$3.6977 Buy Now
DISTI # ATSAMC20J18A-MUT
Avnet Americas SMART ARM-Based Microcontroller, 64 pin, 256kb flash, QFN, T&R - Tape and Reel (Alt: ATSAMC20J18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $4.3800
  • 25 $3.9900
  • 100 $3.5900
$3.5900 / $4.3800 Buy Now
DISTI # 556-ATSAMC20J18A-MUT
Mouser Electronics ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant 2762
  • 1 $4.3800
  • 25 $3.9900
  • 100 $3.5900
$3.5900 / $4.3800 Buy Now
DISTI # ATSAMC20J18A-MUT
Microchip Technology Inc 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $4.3800
  • 25 $3.9900
  • 100 $3.5900
  • 1,000 $3.3100
  • 5,000 $3.1600
$3.1600 / $4.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 0
  • 4,000 $3.8400
$3.8400 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin VQFN - Tape&Reel RoHS: Compliant 4000 Factory Stock
  • 1,000 $10.2700
  • 2,000 $5.2400
  • 3,000 $3.5700
  • 4,000 $3.5000
$3.5000 / $10.2700 Buy Now
NAC 64QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 8000
  • 1 $4.5100
  • 100 $4.0900
  • 500 $3.8400
  • 1,000 $3.7400
$3.7400 / $4.5100 Buy Now
DISTI # ATSAMC20J18A-MUT
Avnet Silica SMART ARM-Based Microcontroller, 64 pin, 256kb flash, QFN, T&R (Alt: ATSAMC20J18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAMC20J18A-MUT
EBV Elektronik SMART ARM-Based Microcontroller, 64 pin, 256kb flash, QFN, T&R (Alt: ATSAMC20J18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 64-Pin VQFN - Tape&Reel RoHS: Compliant 4000 Factory Stock
  • 1,000 $10.2700
  • 2,000 $5.2400
  • 3,000 $3.5700
  • 4,000 $3.5000
$3.5000 / $10.2700 Buy Now

CAD Models for ATSAMC20J18A-MUT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMC20J18A-MUT by Microchip Technology Inc

ATSAMC20J18A-MUT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC64,.35SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
6
Number of External Interrupts
16
Number of I/O Lines
52
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
32768
RAM (words)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
48 MHz
Supply Current-Max
2.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMC20J18A-MUT
    Microchip Technology Inc
    IC MCU 32BIT 256KB FLASH 64VQFN
    VS

Alternate Parts for ATSAMC20J18A-MUT

This table gives cross-reference parts and alternative options found for ATSAMC20J18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC20J18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMC20J18A-MZT RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MZT
ATSAMC20J18A-MNT IC MCU 32BIT 256KB FLASH 64VQFN Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MNT
ATSAMC20J18A-MU RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MU
ATSAMC20J18A-MN RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MN
Part Number Description Manufacturer Compare
ATSAMC20J18A-UUT RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-UUT
ATSAMC20J18A-ANTS2 RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP64 Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-ANTS2
ATSAMC20J18A-AZ RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-AZ
ATSAMC20J18A-MZT RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MZT
ATSAMC20J18A-AZT RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-AZT
ATSAMC20J18A-MZ RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MZ
ATSAMC20J18A-AN RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-AN
ATSAMC20J18A-MN RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MN
ATSAMC20J18A-MU RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-MU
ATSAMC20J18A-UU RISC Microcontroller Microchip Technology Inc ATSAMC20J18A-MUT vs ATSAMC20J18A-UU

Related Parts for ATSAMC20J18A-MUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMC20J18A-MUT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMC20J18A-MUT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMC20J18A-MUT would you like to use for your alert(s)?
  • Please alert me when ATSAMC20J18A-MUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMC20J18A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMC20J18A-MUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMC20J18A-MUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMC20J18A-MUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMC20J18A-MUT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: