ATSAMC21J18A-AZT510
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64

Overview of ATSAMC21J18A-AZT510 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATSAMC21J18A-AZT510 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATSAMC21J18A-AZT510
Microchip Technology Inc C21 CM0+, TQFP 64, 5.5V, 48MHZ, 256 Kflash, T&R, 125C, ISELED, Projected EOL: 2044-10-06 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.4300
  • 25 $4.9800
  • 100 $4.5200
  • 1,000 $4.1600
  • 5,000 $3.9600
$3.9600 / $5.4300 Buy Now
DISTI # ATSAMC21J18A-AZT510
Avnet Silica (Alt: ATSAMC21J18A-AZT510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ATSAMC21J18A-AZT510 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMC21J18A-AZT510 by Microchip Technology Inc

ATSAMC21J18A-AZT510
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of External Interrupts
16
Number of I/O Lines
52
Number of Serial I/Os
10
Number of Terminals
64
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMC21J18A-AZT510
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMC21J18A-AZT510 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMC21J18A-AZT510 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMC21J18A-AZT510 would you like to use for your alert(s)?
  • Please alert me when ATSAMC21J18A-AZT510 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMC21J18A-AZT510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMC21J18A-AZT510 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMC21J18A-AZT510 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMC21J18A-AZT510.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMC21J18A-AZT510 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: