-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 16KB FLASH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6381
|
Newark | Mcu, 32Bit, 48Mhz, Soic-14, Product Range:Sam32 Family Sam D1X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:14Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD11C14A-SSNT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
ATSAMD11C14A-SSNTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22655 In Stock |
|
$1.3400 / $1.6300 | Buy Now |
DISTI #
ATSAMD11C14A-SSNT
|
Avnet Americas | 14 SOIC105C GREEN1.6-3.6V48MHZUSB - Tape and Reel (Alt: ATSAMD11C14A-SSNT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.6300 | Buy Now |
DISTI #
556-ATSAMD11C14ASSNT
|
Mouser Electronics | ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB RoHS: Compliant | 22508 |
|
$1.3300 / $1.5000 | Buy Now |
DISTI #
ATSAMD11C14A-SSNT
|
Microchip Technology Inc | 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5677 Alternates Available |
|
$1.1700 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 14-Pin SOIC - Tape&Reel |
3000 In Stock |
|
$1.2500 / $1.3100 | Buy Now |
DISTI #
ATSAMD11C14A-SSNT
|
Avnet Americas | 14 SOIC105C GREEN1.6-3.6V48MHZUSB - Tape and Reel (Alt: ATSAMD11C14A-SSNT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.6300 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 16KB FLASH 14SOIC | 5677 |
|
RFQ | |
DISTI #
ATSAMD11C14A-SSNT
|
Avnet Americas | 14 SOIC105C GREEN1.6-3.6V48MHZUSB - Tape and Reel (Alt: ATSAMD11C14A-SSNT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD11C14A-SSNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD11C14A-SSNT
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 14SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 4096 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.13 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD11C14A-SSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD11C14A-SSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD11C14A-SSU | RISC Microcontroller | Microchip Technology Inc | ATSAMD11C14A-SSNT vs ATSAMD11C14A-SSU |
ATSAMD11C14A-SSNT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMD11C14A-SSNT vs ATSAMD11C14A-SSNT |