-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 16KB FLASH 20SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6134
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Wsoic-20, Product Range:Sam32 Family Sam D1X Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:16Kb, Ram Memory Size:4Kb, No. Of Pins:20Pins, Rohs Compliant: Yes |Microchip ATSAMD11D14A-SSUT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5522 |
|
$1.4700 / $1.7800 | Buy Now |
DISTI #
ATSAMD11D14A-SSUTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2825 In Stock |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
ATSAMD11D14A-SSUT
|
Avnet Americas | MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin SOIC T/R - Tape and Reel (Alt: ATSAMD11D14A-SSUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
556-ATSAMD11D14ASSUT
|
Mouser Electronics | ARM Microcontrollers - MCU IC MCU 32 BIT 16KB Flash SOIC RoHS: Compliant | 6410 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
V72:2272_07153398
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2219 Container: Cut Strips | Americas - 5 |
|
$1.1550 / $1.5306 | Buy Now |
DISTI #
ATSAMD11D14A-SSUT
|
Microchip Technology Inc | 20 SOIC,INDUSTRIAL, GREEN,1.6-3.6V,48MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2984 Alternates Available |
|
$1.2500 / $1.7100 | Buy Now |
|
Future Electronics | SAMD11D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 16KB Flash - 3.3V - 20-Pin SOIC - Tape&Reel | 1500 Factory Stock |
|
$1.3200 / $1.3800 | Buy Now |
DISTI #
62185309
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 20-Pin SOIC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2219 | Americas - 5 |
|
$1.1550 | Buy Now |
DISTI #
ATSAMD11D14A-SSUT
|
Avnet Americas | MCU 32-Bit SAM D11 ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin SOIC T/R - Tape and Reel (Alt: ATSAMD11D14A-SSUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4100 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD11D14A-SSUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD11D14A-SSUT
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO HAVING BOD, AT THIS SUPPLY BOD IS DISABLED. | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.13 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD11D14A-SSUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD11D14A-SSUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD11D14A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMD11D14A-SSUT vs ATSAMD11D14A-MU |
ATSAMD11D14A-MNT | RISC Microcontroller, CMOS, | Atmel Corporation | ATSAMD11D14A-SSUT vs ATSAMD11D14A-MNT |