-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 16KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7612
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 48Mhz, Tqfp-48, Product Range:Smart Arm Based Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip ATSAMD20G14A-AU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
ATSAMD20G14A-AU-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
489 In Stock |
|
$1.9600 / $2.3900 | Buy Now |
DISTI #
ATSAMD20G14A-AU
|
Avnet Americas | MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray - Trays (Alt: ATSAMD20G14A-AU) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$1.9600 / $2.3900 | Buy Now |
DISTI #
556-ATSAMD20G14A-AU
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM RoHS: Compliant | 325 |
|
$1.9600 / $2.3900 | Buy Now |
DISTI #
ATSAMD20G14A-AU
|
Microchip Technology Inc | 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-04-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 | 0 |
|
$2.1200 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 48-lead TQFP - -40° to 85°C RoHS: Compliant |
250 In Stock |
|
$1.8300 / $2.5300 | Buy Now |
|
NAC | 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
ATSAMD20G14A-AU
|
Avnet Silica | MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray (Alt: ATSAMD20G14A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD20G14A-AU
|
EBV Elektronik | MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray (Alt: ATSAMD20G14A-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD20G14A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20G14A-AU
Microchip Technology Inc
IC MCU 32BIT 16KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | ||
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD20G14A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20G14A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20G14A-ANT | IC MCU 32BIT 16KB FLASH 48TQFP | Microchip Technology Inc | ATSAMD20G14A-AU vs ATSAMD20G14A-ANT |
ATSAMD20G14A-AUT | IC MCU 32BIT 16KB FLASH 48TQFP | Microchip Technology Inc | ATSAMD20G14A-AU vs ATSAMD20G14A-AUT |