There are no models available for this part yet.
Overview of ATSAMD20G14A-AUT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD20G14A-AUT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X6406
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:16Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20G14A-AUT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now | |
DISTI #
ATSAMD20G14A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 48TQFP Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9600 / $2.4000 | Buy Now | |
DISTI #
ATSAMD20G14A-AUT
|
Avnet Americas | MCU 32-bit SAM D20G ARM Cortex M0+ RISC 16KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD20G14A-AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.9600 / $2.4000 | Buy Now | |
DISTI #
556-ATSAMD20G14A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM RoHS: Compliant | 0 |
|
$1.9600 | Order Now | |
DISTI #
ATSAMD20G14A-AUT
|
Microchip Technology Inc | 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-03-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7200 / $2.4000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1200 | Buy Now | ||
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 48-lead TQFP - -40° to 85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.8700 / $5.1300 | Buy Now | ||
NAC | 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1100 / $2.6000 | Buy Now | ||
DISTI #
ATSAMD20G14A-AUT
|
EBV Elektronik | (Alt: ATSAMD20G14A-AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 16KB Flash - 48-lead TQFP - -40° to 85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.8700 / $5.1300 | Buy Now |
CAD Models for ATSAMD20G14A-AUT by Microchip Technology Inc
Part Data Attributes for ATSAMD20G14A-AUT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-48
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M0
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
38
|
Number of Serial I/Os
|
|
Number of Terminals
|
48
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
RAM (words)
|
2048
|
ROM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
92 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMD20G14A-AUT
This table gives cross-reference parts and alternative options found for ATSAMD20G14A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20G14A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20G14A-ANT | IC MCU 32BIT 16KB FLASH 48TQFP | Microchip Technology Inc | ATSAMD20G14A-AUT vs ATSAMD20G14A-ANT |
ATSAMD20G14A-AU | IC MCU 32BIT 16KB FLASH 48TQFP | Microchip Technology Inc | ATSAMD20G14A-AUT vs ATSAMD20G14A-AU |
Related Parts for ATSAMD20G14A-AUT
-
ATSAMD20G14A-AUMicrocontrollers
-
B5973DSwitching Regulator or Controllers
-
S-8211CAR-M5T1GPower Management Circuits
-
ST3232CTRLine Driver or Receivers
-
B58621K1510A062Pressure Sensors
-
BAW567DW-7Rectifier Diodes
-
C1608X7R1E104KFixed Capacitors
-
LAN9514-JZX-TRSerial IO/Communication Controllers
-
ISL23318WFUZ-TKDigital Potentiometers