Part Details for ATSAMD20J16A-MN by Microchip Technology Inc
Overview of ATSAMD20J16A-MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD20J16A-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6865
|
Newark | Mcu, 32Bit, 32Mhz, Qfn-64, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20J16A-MN Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now |
DISTI #
ATSAMD20J16A-MN-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64QFN Min Qty: 520 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3400 | Buy Now |
DISTI #
ATSAMD20J16A-MN
|
Avnet Americas | MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays (Alt: ATSAMD20J16A-MN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.3400 / $2.8100 | Buy Now |
DISTI #
556-ATSAMD20J16A-MN
|
Mouser Electronics | ARM Microcontrollers - MCU 64QFN 105C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
DISTI #
ATSAMD20J16A-MN
|
Microchip Technology Inc | 64QFN 105C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9420 Alternates Available |
|
$2.0500 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 64-lead QFN - -40° to 105°C | 9360 Factory Stock |
|
$2.4800 / $3.6200 | Buy Now |
DISTI #
ATSAMD20J16A-MN
|
Avnet Americas | MCU 32-Bit SAM D20J ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays (Alt: ATSAMD20J16A-MN) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.3400 / $2.8100 | Buy Now |
|
Ameya Holding Limited | 5520 |
|
RFQ | ||
|
NAC | 64QFN 105C, GREEN,1.6-3.6V,48MHz - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 7540 |
|
$2.4600 / $3.0300 | Buy Now |
Part Details for ATSAMD20J16A-MN
ATSAMD20J16A-MN CAD Models
ATSAMD20J16A-MN Part Data Attributes:
|
ATSAMD20J16A-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20J16A-MN
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20J16A-MN
This table gives cross-reference parts and alternative options found for ATSAMD20J16A-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20J16A-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD20J16B-MUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20J16A-MN vs ATSAMD20J16B-MUT |
ATSAMD20J16B-AUT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20J16A-MN vs ATSAMD20J16B-AUT |
ATSAMD20J16B-ANT | RISC Microcontroller | Microchip Technology Inc | ATSAMD20J16A-MN vs ATSAMD20J16B-ANT |
ATSAMD20J16B-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD20J16A-MN vs ATSAMD20J16B-MN |
ATSAMD20J16B-AU | RISC Microcontroller | Microchip Technology Inc | ATSAMD20J16A-MN vs ATSAMD20J16B-AU |