Part Details for ATSAMD21E16B-UUT by Microchip Technology Inc
Overview of ATSAMD21E16B-UUT by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD21E16B-UUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1563
|
Newark | 35Wlcsp,85C Temp, Green, 48Mhz, T&r, 35 Wlcsp 2.821X2.529X0.483Mm T/R Rohs Compliant: Yes |Microchip ATSAMD21E16B-UUT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7800 | Buy Now |
DISTI #
ATSAMD21E16B-UUTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 35WLCSP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0900 | Buy Now |
|
NAC | 35WLCSP,85C TEMP, GREEN, 48MHZ, T&R - Package: 35 WLCSP 2.821x2.529x0.483mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
RFQ | |
DISTI #
ATSAMD21E16B-UUT
|
Avnet Silica | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 35-Pin WLCSP T/R (Alt: ATSAMD21E16B-UUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD21E16B-UUT
|
EBV Elektronik | MCU 32-Bit SAM D21E ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 35-Pin WLCSP T/R (Alt: ATSAMD21E16B-UUT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD21E16B-UUT
ATSAMD21E16B-UUT CAD Models
ATSAMD21E16B-UUT Part Data Attributes
|
ATSAMD21E16B-UUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E16B-UUT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 35WLCSP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-35 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PBGA-B35 | |
Length | 2.821 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 35 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA35,6X6,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.483 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.529 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21E16B-UUT
This table gives cross-reference parts and alternative options found for ATSAMD21E16B-UUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E16B-UUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21E16A-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16A-MU |
ATSAMD21E16C-UZ | Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16C-UZ |
ATSAMD21E16A-MZ | Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16A-MZ |
ATSAMD21E16L-MU | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16L-MU |
ATSAMD21E16C-UF | Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16C-UF |
ATSAMD21E16A-ANT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16A-ANT |
ATSAMD21E16A-AZ | Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16A-AZ |
ATSAMD21E16L-ANT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16L-ANT |
ATSAMD21E16A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16A-MN |
ATSAMD21E16A-MF | RISC Microcontroller | Microchip Technology Inc | ATSAMD21E16B-UUT vs ATSAMD21E16A-MF |