Part Details for ATSAMD21G15B-MFT by Microchip Technology Inc
Overview of ATSAMD21G15B-MFT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAMD21G15B-MFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1569
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-48, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21G15B-MFT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 | Buy Now |
DISTI #
ATSAMD21G15B-MFTCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9800 / $2.6700 | Buy Now |
DISTI #
ATSAMD21G15B-MFT
|
Avnet Americas | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: ATSAMD21G15B-MFT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.1900 / $2.6700 | Buy Now |
DISTI #
556-ATSAMD21G15B-MFT
|
Mouser Electronics | ARM Microcontrollers - MCU 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
DISTI #
ATSAMD21G15B-MFT
|
Microchip Technology Inc | 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9300 / $2.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.3400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 32KB Flash - 3.3V - 32-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$2.1600 / $6.0800 | Buy Now |
|
NAC | 48QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
ATSAMD21G15B-MFT
|
Avnet Silica | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP T/R (Alt: ATSAMD21G15B-MFT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD21G15B-MFT
|
EBV Elektronik | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 32KB Flash 3.3V 48-Pin QFN EP T/R (Alt: ATSAMD21G15B-MFT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMD21G15B-MFT
ATSAMD21G15B-MFT CAD Models
ATSAMD21G15B-MFT Part Data Attributes
|
ATSAMD21G15B-MFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G15B-MFT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 48QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21G15B-MFT
This table gives cross-reference parts and alternative options found for ATSAMD21G15B-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G15B-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21G15B-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21G15B-MFT vs ATSAMD21G15B-MN |
ATSAMD21G15B-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21G15B-MFT vs ATSAMD21G15B-MNT |
ATSAMD21G15B-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G15B-MFT vs ATSAMD21G15B-MZTVAO |