Datasheets
ATSAMD21G17A-AU by:

RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48

Part Details for ATSAMD21G17A-AU by Atmel Corporation

Overview of ATSAMD21G17A-AU by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for ATSAMD21G17A-AU

Part # Distributor Description Stock Price Buy
Rochester Electronics ATSAMD21 - RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU RoHS: Compliant Status: Active Min Qty: 1 10
  • 1 $3.0200
  • 25 $2.9600
  • 100 $2.8400
  • 500 $2.7200
  • 1,000 $2.5700
$2.5700 / $3.0200 Buy Now

Part Details for ATSAMD21G17A-AU

ATSAMD21G17A-AU CAD Models

ATSAMD21G17A-AU Part Data Attributes:

ATSAMD21G17A-AU Atmel Corporation
Buy Now Datasheet
Compare Parts:
ATSAMD21G17A-AU Atmel Corporation RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Package Description MS-026ABC, TQFP-48
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
CPU Family CORTEX-M0
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G48
Length 7 mm
Number of I/O Lines 38
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 48 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ATSAMD21G17A-AU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21G17A-AU by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21G17A-AU by Atmel Corporation

  • Please alert me when ATSAMD21G17A-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATSAMD21G17A-AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21G17A-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATSAMD21G17A-AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21G17A-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21G17A-AU by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: