There are no models available for this part yet.
Overview of ATSAMD21G17D-AFT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-610LF | Amphenol Communications Solutions | DX VCC DR .100 DP-2P3S S-AFT |
Price & Stock for ATSAMD21G17D-AFT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC9841
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMD21G17D-AFT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8300 | Buy Now | |
DISTI #
ATSAMD21G17D-AFTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$2.7400 / $3.3400 | Buy Now | |
DISTI #
ATSAMD21G17D-AFT
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 128KB Flash 1.6V to 3.63V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD21G17D-AFT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.7400 / $3.3400 | Buy Now | |
DISTI #
556-ATSAMD21G17D-AFT
|
Mouser Electronics | ARM Microcontrollers - MCU CM0, TQFP 48 , 128KFlash, USB, Extended Temp 125C, T&R RoHS: Compliant | 0 |
|
$2.7400 | Order Now | |
DISTI #
ATSAMD21G17D-AFT
|
Microchip Technology Inc | CM0, TQFP 48 , 128KFlash, USB, Extended Temp 125C, T&R, Projected EOL: 2044-10-04 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$2.4000 / $3.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.9300 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$2.7000 / $7.6000 | Buy Now | ||
NAC | 48TQFP 125C, GREEN,1.6-3.6V,48MHz - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.8500 / $3.4400 | Buy Now | ||
DISTI #
ATSAMD21G17D-AFT
|
EBV Elektronik | (Alt: ATSAMD21G17D-AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 128KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel RoHS: Compliant | 5000 Factory Stock |
|
$2.7000 / $7.6000 | Buy Now |
CAD Models for ATSAMD21G17D-AFT by Microchip Technology Inc
Part Data Attributes for ATSAMD21G17D-AFT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
Cortex-M0+
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
12
|
Number of External Interrupts
|
16
|
Number of I/O Lines
|
38
|
Number of Serial I/Os
|
6
|
Number of Terminals
|
48
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
16384
|
RAM (words)
|
16384
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
92 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
1.62 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAMD21G17D-AFT
This table gives cross-reference parts and alternative options found for ATSAMD21G17D-AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G17D-AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21G17D-AUT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G17D-AFT vs ATSAMD21G17D-AUT |
ATSAMD21G17D-AF | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G17D-AFT vs ATSAMD21G17D-AF |