ATSAMD21G17D-MZTVAO
Microchip Technology Inc
Description: RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS

Overview of ATSAMD21G17D-MZTVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for ATSAMD21G17D-MZTVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ATSAMD21G17D-MZTVAO
Microchip Technology Inc CM0,QFN48, 128kFlash,T&R,USB,Extended Temp, Projected EOL: 2044-02-06 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $3.6000
  • 25 $3.2800
  • 100 $2.9600
  • 1,000 $2.7100
  • 5,000 $2.6100
$2.6100 / $3.6000 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for ATSAMD21G17D-MZTVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMD21G17D-MZTVAO by Microchip Technology Inc

ATSAMD21G17D-MZTVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
12
Number of External Interrupts
16
Number of I/O Lines
38
Number of Serial I/Os
8
Number of Terminals
48
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
16384
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21G17D-MZTVAO
    Microchip Technology Inc
    RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
    VS

Alternate Parts for ATSAMD21G17D-MZTVAO

This table gives cross-reference parts and alternative options found for ATSAMD21G17D-MZTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G17D-MZTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMD21G17D-MUT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MUT
ATSAMD21G17D-MFT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MFT
ATSAMD21G17D-MNT Microcontroller Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MNT
ATSAMD21G17D-MF RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MF
ATSAMD21G17D-MZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MZT
ATSAMD21G17D-MZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MZ
Part Number Description Manufacturer Compare
ATSAMD21G17D-ANT Microcontroller Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-ANT
ATSAMD21G17D-MFT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MFT
ATSAMD21G17D-MN Microcontroller Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MN
ATSAMD21G17D-MZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MZ
ATSAMD21G17D-AZ RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-AZ
ATSAMD21G17D-MNT Microcontroller Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MNT
ATSAMD21G17D-MF RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MF
ATSAMD21G17D-AN Microcontroller Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-AN
ATSAMD21G17D-MZT RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MZT
ATSAMD21G17D-AF RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 Microchip Technology Inc ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21G17D-MZTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21G17D-MZTVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMD21G17D-MZTVAO would you like to use for your alert(s)?
  • Please alert me when ATSAMD21G17D-MZTVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21G17D-MZTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21G17D-MZTVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMD21G17D-MZTVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21G17D-MZTVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21G17D-MZTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: