-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMD21G18A-AFTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8300 / $4.6500 | Buy Now |
DISTI #
ATSAMD21G18A-AFT
|
Avnet Americas | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD21G18A-AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.8300 / $4.6500 | Buy Now |
DISTI #
556-ATSAMD21G18A-AFT
|
Mouser Electronics | ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 0 |
|
$3.8300 / $4.6500 | Order Now |
DISTI #
ATSAMD21G18A-AFT
|
Microchip Technology Inc | 48TQFP 125C, GREEN,1.6-3.6V,48MHz, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
538 Alternates Available |
|
$3.3500 / $4.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 32-Pin TQFP - Tape&Reel |
2500 In Stock |
|
$3.6300 / $3.7600 | Buy Now |
DISTI #
ATSAMD21G18A-AFT
|
Avnet Americas | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD21G18A-AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.8300 / $4.6500 | Buy Now |
|
Ameya Holding Limited | 562 |
|
RFQ | ||
DISTI #
ATSAMD21G18A-AFT
|
Avnet Americas | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD21G18A-AFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.8300 / $4.6500 | Buy Now |
|
NAC | 48TQFP 125C, GREEN,1.6-3.6V,48MHz - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.9800 / $4.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21G18A-AFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G18A-AFT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21G18A-AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G18A-AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21G18A-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21G18A-AFT vs ATSAMD21G18A-AN |
ATSAMD21G18A-AU-SLL | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G18A-AFT vs ATSAMD21G18A-AU-SLL |
ATSAMD21G18A-AZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G18A-AFT vs ATSAMD21G18A-AZT |
ATSAMD21G18A-AZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 | Microchip Technology Inc | ATSAMD21G18A-AFT vs ATSAMD21G18A-AZ |