Microcontrollers and Processors
ATSAMD21G18A-AUT
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48

Overview of ATSAMD21G18A-AUT by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

Price & Stock for ATSAMD21G18A-AUT by Atmel Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M0 CPU, 48MHZ, CMOS, PQFP48 4
  • 1 $7.9500
  • 2 $5.3000
$5.3000 / $7.9500 Buy Now

CAD Models for ATSAMD21G18A-AUT by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ATSAMD21G18A-AUT by Atmel Corporation

ATSAMD21G18A-AUT
Atmel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Package Description
MS-026ABC, TQFP-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
38
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
48 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMD21G18A-AUT
    Atmel Corporation
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48
    VS

Related Parts for ATSAMD21G18A-AUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD21G18A-AUT by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD21G18A-AUT by Atmel Corporation

Select Manufacturer
Which Manufacturer of ATSAMD21G18A-AUT would you like to use for your alert(s)?
  • Please alert me when ATSAMD21G18A-AUT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMD21G18A-AUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD21G18A-AUT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMD21G18A-AUT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD21G18A-AUT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD21G18A-AUT by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: