-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 48QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4964
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-48, Product Range:Sam 32 Family Sam D Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21G18A-MUT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4640 |
|
$3.6200 / $4.3300 | Buy Now |
DISTI #
45X9931
|
Newark | 48Qfn Ind Temp, Green,1.6-3.6V,48Mhz 48 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip ATSAMD21G18A-MUT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 | Buy Now |
DISTI #
ATSAMD21G18A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18615 In Stock |
|
$3.4300 / $4.1600 | Buy Now |
DISTI #
ATSAMD21G18A-MUT
|
Avnet Americas | MCU 32-Bit SAM D21 ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R - Tape and Reel (Alt: ATSAMD21G18A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.4300 / $4.1600 | Buy Now |
DISTI #
556-ATSAMD21G18A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU 256KB 32KB 48QFN GRN1.6-3.6V48MHz RoHS: Compliant | 35963 |
|
$3.4300 / $4.1600 | Buy Now |
DISTI #
V72:2272_07151347
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2318 Container: Cut Strips | Americas - 11877 |
|
$3.9060 / $4.4370 | Buy Now |
DISTI #
ATSAMD21G18A-MUT
|
Microchip Technology Inc | 48QFN IND TEMP, GREEN,1.6-3.6V,48MHz, Projected EOL: 2039-10-20 RoHS: Compliant pbFree: Yes | 113711 |
|
$3.0000 / $4.1600 | Buy Now |
|
Future Electronics | SAMD21G Series 256 kB Flash 32 kB RAM 48 MHz 32-Bit Microcontroller - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 38 I/O - 256KB (256K x 8) FLASH - 32K x 8 RAM - 1.62 to 3.6V - 48-QFN (7x7). |
2379 In Stock 100000 Factory Stock |
|
$3.2800 / $3.3600 | Buy Now |
DISTI #
68460409
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 48-Pin QFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2318 | Americas - 11877 |
|
$3.9060 / $4.4370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21G18A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G18A-MUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21G18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21G18A-MZTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G18A-MUT vs ATSAMD21G18A-MZTVAO |
ATSAMD21G18A-MN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21G18A-MUT vs ATSAMD21G18A-MN |
ATSAMD21G18A-MZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G18A-MUT vs ATSAMD21G18A-MZ |
ATSAMD21G18A-MNT | RISC Microcontroller | Microchip Technology Inc | ATSAMD21G18A-MUT vs ATSAMD21G18A-MNT |
ATSAMD21G18A-MZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G18A-MUT vs ATSAMD21G18A-MZT |
ATSAMD21G18A-MU-SLL | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMD21G18A-MUT vs ATSAMD21G18A-MU-SLL |