Part Details for ATSAMD21J16B-AF by Microchip Technology Inc
Overview of ATSAMD21J16B-AF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PADS1298IPAG | Texas Instruments | 8-Channel, 24-Bit Analog-To-Digital Converter With Integrated ECG Front End 64-TQFP -40 to 85 | |
PADS1198CPAG | Texas Instruments | Low-Noise, 8 Channel, 16 Bit Analog Front End for ECG/EEG Measurements 64-TQFP 0 to 70 | |
COMBOBODYSENSOR | Texas Instruments | ADS1292 Complete Low Power Integrated Analog Front End for ECG Applications |
Price & Stock for ATSAMD21J16B-AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1588
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam32 Family Sam D2X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21J16B-AF RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
ATSAMD21J16B-AF-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 320 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6400 | Buy Now |
DISTI #
ATSAMD21J16B-AF
|
Avnet Americas | MCU 32-Bit SAM D21J ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: ATSAMD21J16B-AF) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$2.6400 / $3.2100 | Buy Now |
DISTI #
556-ATSAMD21J16B-AF
|
Mouser Electronics | ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 472 |
|
$2.6300 / $3.2100 | Buy Now |
DISTI #
ATSAMD21J16B-AF
|
Microchip Technology Inc | 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3100 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.7900 / $4.0600 | Buy Now |
|
NAC | 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.7300 / $3.2900 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$2.7900 / $4.0600 | Buy Now |
Part Details for ATSAMD21J16B-AF
ATSAMD21J16B-AF CAD Models
ATSAMD21J16B-AF Part Data Attributes
|
ATSAMD21J16B-AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21J16B-AF
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21J16B-AF
This table gives cross-reference parts and alternative options found for ATSAMD21J16B-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J16B-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMD21J16B-AZVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD21J16B-AF vs ATSAMD21J16B-AZVAO |
ATSAMD21J16B-AZ | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD21J16B-AF vs ATSAMD21J16B-AZ |
ATSAMD21J16B-AN | RISC Microcontroller | Microchip Technology Inc | ATSAMD21J16B-AF vs ATSAMD21J16B-AN |
ATSAMD21J16B-AUT | IC MCU 32BIT 64KB FLASH 64TQFP | Microchip Technology Inc | ATSAMD21J16B-AF vs ATSAMD21J16B-AUT |
ATSAMD21J16B-AZT | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAMD21J16B-AF vs ATSAMD21J16B-AZT |