Datasheets
ATSAMD51P20A-AUT-EFP by: Microchip Technology Inc

RISC Microcontroller

Part Details for ATSAMD51P20A-AUT-EFP by Microchip Technology Inc

Overview of ATSAMD51P20A-AUT-EFP by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATSAMD51P20A-AUT-EFP

Part # Distributor Description Stock Price Buy
DISTI # 39AH1591
Newark Mcu, 32Bit, 120Mhz, Tqfp-128, Product Range:Sam32 Family Sam D5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:128Pins Rohs Compliant: Yes |Microchip ATSAMD51P20A-AUT-EFP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $6.8100
$6.8100 Buy Now
DISTI # 150-ATSAMD51P20A-AUT-EFPCT-ND
DigiKey IC MCU 32BIT 1MB FLASH 128TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $8.2100
  • 1,000 $6.8100
$6.8100 / $8.2100 Buy Now
DISTI # ATSAMD51P20A-AUT-E
Avnet Americas Microcontroller 32-Bit ARM Cortex-M4F RISC 1MB Flash 128-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD51P20A-AUT-E) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $8.2100
  • 25 $7.5400
  • 100 $6.8100
$6.8100 / $8.2100 Buy Now
DISTI # 556-MD51P20A-AUT-EFP
Mouser Electronics ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash, T&R, USB, Extended Flash Performance RoHS: Compliant 0
  • 1,000 $6.8100
$6.8100 Order Now
DISTI # ATSAMD51P20A-AUT-EFP
Microchip Technology Inc CM4, TQFP128, 1MFlash, T&R, USB, Extended Flash Performance, Projected EOL: 2044-07-04 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $8.2100
  • 25 $7.5400
  • 100 $6.8100
  • 1,000 $6.2700
  • 5,000 $5.9700
$5.9700 / $8.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $7.2500
$7.2500 Buy Now
Onlinecomponents.com MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 128-Pin TQFP - Tape&Reel RoHS: Compliant 0
  • 250 $18.7900
  • 500 $9.9200
  • 750 $6.8200
  • 1,000 $6.6800
$6.6800 / $18.7900 Buy Now
NAC 120MHZ 1024KB Flash 128 TQFP PKG inTapeNReel 85CTemp [operational below -20C] - Package: 128 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $8.5300
  • 100 $7.7300
  • 500 $7.2500
  • 1,000 $7.0700
$7.0700 / $8.5300 Buy Now
Master Electronics MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 128-Pin TQFP - Tape&Reel RoHS: Compliant 0
  • 250 $18.7900
  • 500 $9.9200
  • 750 $6.8200
  • 1,000 $6.6800
$6.6800 / $18.7900 Buy Now

Part Details for ATSAMD51P20A-AUT-EFP

ATSAMD51P20A-AUT-EFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATSAMD51P20A-AUT-EFP Part Data Attributes

ATSAMD51P20A-AUT-EFP Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATSAMD51P20A-AUT-EFP Microchip Technology Inc RISC Microcontroller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-128
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M4F
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G128
JESD-609 Code e3
Length 14 mm
Low Power Mode YES
Number of DMA Channels 32
Number of External Interrupts 16
Number of I/O Lines 99
Number of Terminals 128
Number of Timers 13
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP128,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 262144
RAM (words) 262144
ROM (words) 1048576
ROM Programmability FLASH
Screening Level ISO/TS-16949
Seated Height-Max 1.2 mm
Speed 120 MHz
Supply Current-Max 360 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for ATSAMD51P20A-AUT-EFP

This table gives cross-reference parts and alternative options found for ATSAMD51P20A-AUT-EFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD51P20A-AUT-EFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATSAMD51P20A-AZT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP128 Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AZT
ATSAMD51P20A-AUT RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AUT
ATSAMD51P20A-AU-EFP RISC Microcontroller Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AU-EFP
ATSAMD51P20A-AU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AU
Part Number Description Manufacturer Compare
ATSAMD51P20A-AU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AU
ATSAMD51P20A-AFT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP128 Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AFT
ATSAMD51P20A-AZT RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP128 Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AZT
ATSAMD51P20A-AUT RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 Microchip Technology Inc ATSAMD51P20A-AUT-EFP vs ATSAMD51P20A-AUT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMD51P20A-AUT-EFP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMD51P20A-AUT-EFP by Microchip Technology Inc

  • Please alert me when ATSAMD51P20A-AUT-EFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATSAMD51P20A-AUT-EFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMD51P20A-AUT-EFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATSAMD51P20A-AUT-EFP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMD51P20A-AUT-EFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMD51P20A-AUT-EFP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: