ATSAMDA1G15A-MBT
Description: RISC Microcontroller

Overview of ATSAMDA1G15A-MBT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for ATSAMDA1G15A-MBT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for ATSAMDA1G15A-MBT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATSAMDA1G15A-MBT by Microchip Technology Inc

ATSAMDA1G15A-MBT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
CORTEX-M0
Clock Frequency-Max
48 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
16
Number of I/O Lines
38
Number of Terminals
48
Number of Timers
5
On Chip Data RAM Width
32
On Chip Program ROM Width
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER
RAM (bytes)
4096
RAM (words)
1024
ROM (words)
8192
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
0.9 mm
Speed
48 MHz
Supply Current-Max
5.95 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ATSAMDA1G15A-MBT
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for ATSAMDA1G15A-MBT

This table gives cross-reference parts and alternative options found for ATSAMDA1G15A-MBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMDA1G15A-MBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAMDA1G15A-MBT RISC Microcontroller, CMOS, Atmel Corporation ATSAMDA1G15A-MBT vs ATSAMDA1G15A-MBT
Part Number Description Manufacturer Compare
ATSAMDA1G15B-MZ Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-MZ
ATSAMDA1G15B-ABTVAO RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48 Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-ABTVAO
ATSAMDA1G15B-AZ Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-AZ
ATSAMDA1G15B-MN Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-MN
ATSAMDA1G15B-MZT Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-MZT
ATSAMDA1G15B-AUT Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-AUT
ATSAMDA1G15A-ABT RISC Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15A-ABT
ATSAMDA1G15B-AN Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-AN
ATSAMDA1G15B-MU Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-MU
ATSAMDA1G15B-ABT Microcontroller Microchip Technology Inc ATSAMDA1G15A-MBT vs ATSAMDA1G15B-ABT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMDA1G15A-MBT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMDA1G15A-MBT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of ATSAMDA1G15A-MBT would you like to use for your alert(s)?
  • Please alert me when ATSAMDA1G15A-MBT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATSAMDA1G15A-MBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMDA1G15A-MBT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATSAMDA1G15A-MBT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMDA1G15A-MBT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMDA1G15A-MBT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: