Part Details for ATSAMDA1G16B-MBT by Microchip Technology Inc
Overview of ATSAMDA1G16B-MBT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATSAMDA1G16B-MBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2368
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-48, Product Range:Sam 32 Family Sam D Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ram Memory Size:8Kbrohs Compliant: Yes |Microchip ATSAMDA1G16B-MBT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5200 | Buy Now |
DISTI #
ATSAMDA1G16B-MBTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48VQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3965 In Stock |
|
$3.4100 / $4.1300 | Buy Now |
DISTI #
ATSAMDA1G16B-MBT
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMDA1G16B-MBT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 / $4.1300 | Buy Now |
DISTI #
556-ATSAMDA1G16B-MBT
|
Mouser Electronics | ARM Microcontrollers - MCU 64kB Flash, 8kB SRAM, 2kB RWW, QFN, T&R RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
DISTI #
ATSAMDA1G16B-MBT
|
Microchip Technology Inc | 64kB Flash, 8kB SRAM, 2kB RWW, QFN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4180 Alternates Available |
|
$2.9800 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.6300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 64KB Flash - 3.3V - 48-Pin QFN - Tape&Reel | 619 Factory Stock |
|
$3.3100 / $10.6800 | Buy Now |
DISTI #
ATSAMDA1G16B-MBT
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMDA1G16B-MBT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$3.4100 / $4.1300 | Buy Now |
|
Ameya Holding Limited | 4180 |
|
RFQ | ||
|
NAC | 48 QFN 5x5x0.9mm, TAPE & REEL, CM0, 64kB FLASH, 4kB SRAM, QFN48 - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 619 |
|
$3.5400 / $4.2600 | Buy Now |
Part Details for ATSAMDA1G16B-MBT
ATSAMDA1G16B-MBT CAD Models
ATSAMDA1G16B-MBT Part Data Attributes:
|
ATSAMDA1G16B-MBT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMDA1G16B-MBT
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2017-03-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 5.95 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time-Min | SECONDS | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMDA1G16B-MBT
This table gives cross-reference parts and alternative options found for ATSAMDA1G16B-MBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMDA1G16B-MBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAMDA1G16B-MBTVAO | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | Microchip Technology Inc | ATSAMDA1G16B-MBT vs ATSAMDA1G16B-MBTVAO |