Part Details for ATSAME51J19A-AU-EFP by Microchip Technology Inc
Overview of ATSAME51J19A-AU-EFP by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATSAME51J19A-AU-EFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH1601
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-64, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAME51J19A-AU-EFP Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 | Buy Now |
DISTI #
150-ATSAME51J19A-AU-EFP-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 160 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0500 | Buy Now |
DISTI #
ATSAME51J19A-AU-EF
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M4F RISC 512KB Flash 64-Pin TQFP Tray - Trays (Alt: ATSAME51J19A-AU-EF) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.0500 / $6.0700 | Buy Now |
DISTI #
556-AME51J19A-AU-EFP
|
Mouser Electronics | ARM Microcontrollers - MCU CM4, TQFP64, 512KFlash, Tray, USB, CAN, Extended Flash Performance RoHS: Compliant | 0 |
|
$5.0500 | Order Now |
DISTI #
ATSAME51J19A-AU-EFP
|
Microchip Technology Inc | CM4, TQFP64, 512KFlash, Tray, USB, CAN, Extended Flash Performance, Projected EOL: 2044-07-04 RoHS: Compliant pbFree: Yes |
960 Alternates Available |
|
$4.4100 / $6.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.3700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 960 Factory Stock |
|
$5.3100 / $7.7400 | Buy Now |
|
Ameya Holding Limited | 1120 |
|
RFQ | ||
|
NAC | 120MHZ 512KB Flash 64 TQFP PKG inTray 85CTemp [operational below -20C] - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 800 |
|
$5.2300 / $6.3100 | Buy Now |
|
Master Electronics | MCU - 32-bit ARM Cortex M4F RISC - 512KB Flash - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 960 Factory Stock |
|
$5.3100 / $7.7400 | Buy Now |
Part Details for ATSAME51J19A-AU-EFP
ATSAME51J19A-AU-EFP CAD Models
ATSAME51J19A-AU-EFP Part Data Attributes
|
ATSAME51J19A-AU-EFP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME51J19A-AU-EFP
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 196608 | |
RAM (words) | 196608 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAME51J19A-AU-EFP
This table gives cross-reference parts and alternative options found for ATSAME51J19A-AU-EFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51J19A-AU-EFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51J19A-AU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J19A-AU-EFP vs ATSAME51J19A-AU |
ATSAME51J19A-AUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J19A-AU-EFP vs ATSAME51J19A-AUT |
ATSAME51J19A-AZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J19A-AU-EFP vs ATSAME51J19A-AZ |
ATSAME51J19A-AZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J19A-AU-EFP vs ATSAME51J19A-AZT |
ATSAME51J19A-AF | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J19A-AU-EFP vs ATSAME51J19A-AF |