-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7918
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-64, Product Range:Sam32 Family Sam E5X Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAME51J20A-AF Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5000 | Buy Now |
DISTI #
ATSAME51J20A-AF-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 160 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5001 | Buy Now |
DISTI #
ATSAME51J20A-AF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 64-Pin TQFP Tray - Trays (Alt: ATSAME51J20A-AF) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.5000 / $7.8400 | Buy Now |
DISTI #
556-ATSAME51J20A-AF
|
Mouser Electronics | ARM Microcontrollers - MCU 120MHZ 1024KB Flash 64 TQFP PKG inTray 125CTemp RoHS: Compliant | 4869 |
|
$6.4900 / $7.8400 | Buy Now |
DISTI #
ATSAME51J20A-AF
|
Microchip Technology Inc | CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
160 Alternates Available |
|
$5.6900 / $7.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$6.9000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4F RISC - 1MB Flash - 3.3V - 64-Pin TQFP - Tray |
320 In Stock 480 Factory Stock |
|
$6.2200 / $8.0800 | Buy Now |
DISTI #
ATSAME51J20A-AF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 64-Pin TQFP Tray - Trays (Alt: ATSAME51J20A-AF) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.5000 / $7.8400 | Buy Now |
|
Ameya Holding Limited | 480 |
|
RFQ | ||
DISTI #
ATSAME51J20A-AF
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.63V 64-Pin TQFP Tray - Trays (Alt: ATSAME51J20A-AF) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$6.5000 / $7.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAME51J20A-AF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME51J20A-AF
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 13 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAME51J20A-AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME51J20A-AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME51J20A-AZ | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J20A-AF vs ATSAME51J20A-AZ |
ATSAME51J20A-AU-EFP | RISC Microcontroller | Microchip Technology Inc | ATSAME51J20A-AF vs ATSAME51J20A-AU-EFP |
ATSAME51J20A-AUT | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J20A-AF vs ATSAME51J20A-AUT |
ATSAME51J20A-AZT | RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J20A-AF vs ATSAME51J20A-AZT |
ATSAME51J20A-AU | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP64 | Microchip Technology Inc | ATSAME51J20A-AF vs ATSAME51J20A-AU |