There are no models available for this part yet.
Overview of ATSAME70Q19A-ANT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC2570RHAT | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 | |
CC2570RHAR | Texas Instruments | Single Channel ANT RF Network Processor 40-VQFN -40 to 85 |
Price & Stock for ATSAME70Q19A-ANT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y3768
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-144, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAME70Q19A-ANT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.0100 | Buy Now | |
DISTI #
ATSAME70Q19A-ANTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6601 / $14.1300 | Buy Now | |
DISTI #
ATSAME70Q19A-ANT
|
Avnet Americas | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAME70Q19A-ANT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$11.6600 / $14.1300 | Buy Now | |
DISTI #
556-ATSAME70Q19A-ANT
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP144,T&R RoHS: Compliant | 0 |
|
$11.6600 | Order Now | |
DISTI #
ATSAME70Q19A-ANT
|
Microchip Technology Inc | CM7,512kB Flash,256kB SRAM,LQFP144,T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$10.2300 / $14.1300 | Buy Now | |
Future Electronics | ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP144,TR RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$11.2700 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LQFP - Tape&Reel RoHS: Compliant | 800 Factory Stock |
|
$11.4500 / $32.1800 | Buy Now | ||
DISTI #
ATSAME70Q19A-ANT
|
TME | IC: ARM microcontroller, LQFP144, 1.62÷3.6VDC, Ext.inter: 114 Min Qty: 1 | 0 |
|
$12.3300 / $15.0800 | RFQ | |
NAC | CM7,512kB Flash,256kB SRAM,LQFP144,T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$12.0700 / $14.5600 | Buy Now | ||
DISTI #
ATSAME70Q19A-ANT
|
Avnet Silica | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 144-Pin LQFP T/R (Alt: ATSAME70Q19A-ANT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for ATSAME70Q19A-ANT by Microchip Technology Inc
Part Data Attributes for ATSAME70Q19A-ANT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LQFP-144
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AS 1.7V TO 3.6V SUPPLY
|
Address Bus Width
|
24
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
CPU Family
|
CORTEX-M7
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
24
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
114
|
Number of Terminals
|
144
|
Number of Timers
|
12
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes)
|
262144
|
RAM (words)
|
262144
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.6 mm
|
Speed
|
300 MHz
|
Supply Current-Max
|
0.006 mA
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.08 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for ATSAME70Q19A-ANT
This table gives cross-reference parts and alternative options found for ATSAME70Q19A-ANT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAME70Q19A-ANT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATSAME70Q19A-AN | IC MCU 32BIT 512KB FLASH 144LQFP | Microchip Technology Inc | ATSAME70Q19A-ANT vs ATSAME70Q19A-AN |